


2147522031 | |
|---|---|
DigiKey Part Number | 900-2147522031-ND |
Manufacturer | |
Manufacturer Product Number | 2147522031 |
Description | MICROFIT 3.0 SR P-P 3CKT 150 MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2147522031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,89000 Kč | 61,89 Kč |
| 10 | 52,49900 Kč | 524,99 Kč |
| 25 | 49,20640 Kč | 1 230,16 Kč |
| 50 | 46,85740 Kč | 2 342,87 Kč |
| 100 | 44,61760 Kč | 4 461,76 Kč |
| 250 | 41,82300 Kč | 10 455,75 Kč |
| 500 | 39,82702 Kč | 19 913,51 Kč |
| 1 000 | 38,57581 Kč | 38 575,81 Kč |
| Unit Price without VAT: | 61,89000 Kč |
|---|---|
| Unit Price with VAT: | 74,88690 Kč |










