
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Simulator Module | |
For Use With/Related Products | SIMATIC S7-1200 | |
Specifications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 959,65000 Kč | 5 959,65 Kč |
| 10 | 5 396,12900 Kč | 53 961,29 Kč |
| 25 | 5 186,92600 Kč | 129 673,15 Kč |
| Unit Price without VAT: | 5 959,65000 Kč |
|---|---|
| Unit Price with VAT: | 7 211,17650 Kč |

