2145252091
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2145252091

DigiKey Part Number
900-2145252091-ND
Manufacturer
Manufacturer Product Number
2145252091
Description
1.25MLP SINGLE WTW PLUG HSG 9CKT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 Rectangular Connectors - Housings Plug Black 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
2145252091 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,96000 Kč8,96 Kč
107,60300 Kč76,03 Kč
Unit Price without VAT:8,96000 Kč
Unit Price with VAT:10,84160 Kč