RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Whip, Tilt I-PEX MHF Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Whip, Tilt I-PEX MHF Connector Mount
RFID Asset Tracking Solutions
Molex Antenna Solutions

2144281001

DigiKey Part Number
900-2144281001-ND
Manufacturer
Manufacturer Product Number
2144281001
Description
WI-FI/BLUETOOTH EXT ANTENNA I-PE
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Whip, Tilt I-PEX MHF Connector Mount
Datasheet
 Datasheet
EDA/CAD Models
2144281001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Molex
Return Loss
-8dB
Series
Gain
3.1dBi
Packaging
Bag
Features
Cable - 100mm
Part Status
Obsolete
Termination
I-PEX MHF
RF Family/Standard
802.15.4, Bluetooth, WiFi
Mounting Type
Connector Mount
Frequency Group
UHF (2GHz ~ 3GHz)
Height (Max)
4.094" (104.00mm)
Frequency (Center/Band)
2.45GHz
Applications
Bluetooth, Wi-Fi, Zigbee™
Frequency Range
2.4GHz ~ 2.5GHz
Base Product Number
Antenna Type
Whip, Tilt
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GW17.07.0250ETaoglas Limited92931-GW17.07.0250E-ND175,33000 KčSimilar
In-Stock: 944
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bag
QuantityUnit PriceExt Price
166,33000 Kč66,33 Kč
1049,81600 Kč498,16 Kč
2545,69600 Kč1 142,40 Kč
10041,16410 Kč4 116,41 Kč
25039,00360 Kč9 750,90 Kč
50037,70190 Kč18 850,95 Kč
Manufacturers Standard Package
Unit Price without VAT:66,33000 Kč
Unit Price with VAT:80,25930 Kč