New at DigiKey
Image for GW17.07.0250E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW17.07.0250E

DigiKey Part Number
931-GW17.07.0250E-ND
Manufacturer
Manufacturer Product Number
GW17.07.0250E
Description
GW17.07.0250E 2.4GHZ TERMINAL AN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Whip, Right Angle I-PEX MHFI (U.FL) Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Whip, Right Angle
Number of Bands
1
VSWR
-
Return Loss
-
Gain
2.7dBi
Power - Max
2 W
Features
Cable - 250mm
Termination
I-PEX MHFI (U.FL)
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Connector Mount
Height (Max)
4.433" (112.60mm)
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1175,33000 Kč175,33 Kč
10135,73100 Kč1 357,31 Kč
25125,85360 Kč3 146,34 Kč
100114,99130 Kč11 499,13 Kč
300108,93063 Kč32 679,19 Kč
500106,69042 Kč53 345,21 Kč
1 000104,12068 Kč104 120,68 Kč
Manufacturers Standard Package
Unit Price without VAT:175,33000 Kč
Unit Price with VAT:212,14930 Kč