
2139020001 | |
---|---|
DigiKey Part Number | 900-2139020001-ND |
Manufacturer | |
Manufacturer Product Number | 2139020001 |
Description | MALE PIN 11MM SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2139020001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Solder | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 139,28202 Kč | 208 923,03 Kč |
Unit Price without VAT: | 139,28202 Kč |
---|---|
Unit Price with VAT: | 168,53124 Kč |