2138601633
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2138601633
Negative Temperature Coefficient (NTC) Thermistor
Basics of NTC and PTC Thermistors - Another Teaching Moment

2138692933

DigiKey Part Number
900-2138692933-ND
Manufacturer
Manufacturer Product Number
2138692933
Description
NTC RING CABLE - 4091 M3 75MM 47
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 47k Ring Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Resistance in Ohms @ 25°C
47k
Resistance Tolerance
±2%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
4091K
B25/100
-
Operating Temperature
-40°C ~ 150°C
Power - Max
100 mW
Length - Lead Wire
2.95" (75.00mm)
Mounting Type
Free Hanging
Package / Case
Ring Lug
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 257
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
158,52000 Kč58,52 Kč
552,12000 Kč260,60 Kč
1049,76200 Kč497,62 Kč
3046,42933 Kč1 392,88 Kč
5045,02600 Kč2 251,30 Kč
10043,26620 Kč4 326,62 Kč
50039,72682 Kč19 863,41 Kč
1 00038,40846 Kč38 408,46 Kč
5 00035,75376 Kč178 768,80 Kč
Manufacturers Standard Package
Unit Price without VAT:58,52000 Kč
Unit Price with VAT:70,80920 Kč