NTC Thermistor 47k Ring Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 47k Ring Lug
Vishay Thermistors Electronic Simulation Part 2: An Innovative Approach (continued)
Vishay Thermistors, Electronic Simulation Part 3: Simetrix Spice Models for PTCEL

NTCALUG03A473HA

DigiKey Part Number
56-NTCALUG03A473HA-ND
Manufacturer
Manufacturer Product Number
NTCALUG03A473HA
Description
NTC MINI LUG 47K 3% E4 A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 47k Ring Lug
Datasheet
 Datasheet
EDA/CAD Models
NTCALUG03A473HA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
47k
Resistance Tolerance
±3%
B Value Tolerance
±1.5%
B0/50
-
B25/50
-
B25/75
-
B25/85
3740K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Length - Lead Wire
2.76" (70.00mm)
Mounting Type
Free Hanging
Grade
Automotive
Qualification
AEC-Q200
Package / Case
Ring Lug
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 585
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133,60000 Kč33,60 Kč
529,73400 Kč148,67 Kč
1028,32600 Kč283,26 Kč
2526,60880 Kč665,22 Kč
5025,44540 Kč1 272,27 Kč
10024,37870 Kč2 437,87 Kč
50022,23520 Kč11 117,60 Kč
1 00021,43728 Kč21 437,28 Kč
5 00019,83114 Kč99 155,70 Kč
Manufacturers Standard Package
Unit Price without VAT:33,60000 Kč
Unit Price with VAT:40,65600 Kč