
110329 | |
|---|---|
DigiKey Part Number | 1849-110329-ND |
Manufacturer | |
Manufacturer Product Number | 110329 |
Description | LEAKAGE SENSOR LKS1 (MEASURING A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Liquid Leakage Sensor Analog Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Liquid Leakage | |
Output Type | Analog | |
Operating Temperature | -20°C ~ 50°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,67000 $ | 50,67 $ |
| Unit Price without VAT: | 50,67000 $ |
|---|---|
| Unit Price with VAT: | 61,31070 $ |









