
2137192091 | |
---|---|
DigiKey Part Number | 900-2137192091-ND |
Manufacturer | |
Manufacturer Product Number | 2137192091 |
Description | 2.00 MLP W/W PLG HSG SGL 9CKT BL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2137192091 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 400 | 8,91637 Kč | 21 399,29 Kč |
Unit Price without VAT: | 8,91637 Kč |
---|---|
Unit Price with VAT: | 10,78881 Kč |