
2137192040 | |
---|---|
DigiKey Part Number | 900-2137192040-ND |
Manufacturer | |
Manufacturer Product Number | 2137192040 |
Description | PLUG HSG SINGLE ROW 4 CIRCUITS N |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2137192040 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,17000 Kč | 9,17 Kč |
10 | 7,85300 Kč | 78,53 Kč |
25 | 7,36560 Kč | 184,14 Kč |
50 | 7,01140 Kč | 350,57 Kč |
200 | 6,35625 Kč | 1 271,25 Kč |
400 | 6,05215 Kč | 2 420,86 Kč |
600 | 5,88100 Kč | 3 528,60 Kč |
1 000 | 5,67263 Kč | 5 672,63 Kč |
2 600 | 5,30260 Kč | 13 786,76 Kč |
Unit Price without VAT: | 9,17000 Kč |
---|---|
Unit Price with VAT: | 11,09570 Kč |