
2137192050 | |
|---|---|
DigiKey Part Number | 900-2137192050-ND |
Manufacturer | |
Manufacturer Product Number | 2137192050 |
Description | PLUG HSG SINGLE ROW 5 CIRCUITS N |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Plug Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2137192050 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,60000 Kč | 14,60 Kč |
| 10 | 12,38800 Kč | 123,88 Kč |
| 25 | 11,61240 Kč | 290,31 Kč |
| 50 | 11,06180 Kč | 553,09 Kč |
| 200 | 10,02730 Kč | 2 005,46 Kč |
| 400 | 9,54818 Kč | 3 819,27 Kč |
| 600 | 9,27862 Kč | 5 567,17 Kč |
| 1 000 | 8,94972 Kč | 8 949,72 Kč |
| 2 600 | 8,36610 Kč | 21 751,86 Kč |
| Unit Price without VAT: | 14,60000 Kč |
|---|---|
| Unit Price with VAT: | 17,66600 Kč |

