2133550343
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2133550343

DigiKey Part Number
900-2133550343-ND
Manufacturer
Manufacturer Product Number
2133550343
Description
2133550343
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 34 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2133550343 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Blade; Male Pin
Pitch - Mating
Number of Positions
Number of Rows
3
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
0.215" (5.46mm)
Contact Length - Post
0.108" (2.75mm)
Overall Contact Length
-
Insulation Height
0.654" (16.61mm)
Contact Shape
Rectangular, Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Features
Board Guide
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
16A per Contact
Voltage Rating
500VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 012
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1111,35000 Kč111,35 Kč
1094,55700 Kč945,57 Kč
2588,62880 Kč2 215,72 Kč
5084,39360 Kč4 219,68 Kč
10080,36470 Kč8 036,47 Kč
25075,33288 Kč18 833,22 Kč
70470,02892 Kč49 300,36 Kč
1 40866,68963 Kč93 899,00 Kč
2 81663,51008 Kč178 844,39 Kč
Manufacturers Standard Package
Unit Price without VAT:111,35000 Kč
Unit Price with VAT:134,73350 Kč