TMAG5124E1CEDBZRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD652DBZRQ1

DigiKey Part Number
296-ESD652DBZRQ1TR-ND - Tape & Reel (TR)
296-ESD652DBZRQ1CT-ND - Cut Tape (CT)
296-ESD652DBZRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD652DBZRQ1
Description
TVS DIODE 18VWM 32VC SOT233
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32V Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
18V (Max)
Voltage - Breakdown (Min)
19V
Voltage - Clamping (Max) @ Ipp
32V
Current - Peak Pulse (10/1000µs)
5.5A (8/20µs)
Power - Peak Pulse
176W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
4pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 754
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,63000 Kč12,63 Kč
107,72500 Kč77,25 Kč
1004,92570 Kč492,57 Kč
5004,08370 Kč2 041,85 Kč
1 0003,34948 Kč3 349,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,94700 Kč8 841,00 Kč
6 0002,88385 Kč17 303,10 Kč
9 0002,82070 Kč25 386,30 Kč
15 0002,73650 Kč41 047,50 Kč
Manufacturers Standard Package
Unit Price without VAT:12,63000 Kč
Unit Price with VAT:15,28230 Kč