
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Molex | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Tool Method | Manual | |
| Tool Type | Hand Crimper | |
| Tool Type Feature | - | |
| For Use With/Related Products | Rectangular Contacts | |
| Wire Gauge or Range - AWG | - | |
| Wire Gauge or Range - mm² | - | |
| Ratcheting | No Ratchet | |
| Wire Entry Location | Side Entry | |
| Grade | - | |
| Qualification | - | |
| Features | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 | 8 897,14400 Kč | 44 485,72 Kč | 
| Unit Price without VAT: | 8 897,14400 Kč | 
|---|---|
| Unit Price with VAT: | 10 765,54424 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic