8 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2132260810

DigiKey Part Number
900-2132260810TR-ND - Tape & Reel (TR)
900-2132260810CT-ND - Cut Tape (CT)
900-2132260810DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2132260810
Description
CLIK-MATE1.5 SRRA SMT AU0.1 ETP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
2132260810 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Insulation Color
Natural
Insulation Height
0.252" (6.40mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Solder Retention
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
100VAC/DC
Applications
-
Insulation Material
Polyamide (PA), Nylon
Contact Shape
-
Contact Material
Copper Alloy
Contact Finish Thickness - Post
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 078
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,24000 Kč30,24 Kč
1025,68100 Kč256,81 Kč
2524,07200 Kč601,80 Kč
5022,91720 Kč1 145,86 Kč
10021,82110 Kč2 182,11 Kč
25020,45372 Kč5 113,43 Kč
50019,47732 Kč9 738,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00015,30357 Kč15 303,57 Kč
2 00014,57335 Kč29 146,70 Kč
3 00014,16244 Kč42 487,32 Kč
5 00013,66147 Kč68 307,35 Kč
7 00013,34121 Kč93 388,47 Kč
10 00013,01003 Kč130 100,30 Kč
Manufacturers Standard Package
Unit Price without VAT:30,24000 Kč
Unit Price with VAT:36,59040 Kč