4 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2132260410

DigiKey Part Number
23-2132260410TR-ND - Tape & Reel (TR)
23-2132260410CT-ND - Cut Tape (CT)
23-2132260410DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2132260410
Description
CONN RECPT R/A SMC 4 POS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
2132260410 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Series
Insulation Color
Natural
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.252" (6.40mm)
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Forked
Contact Finish - Post
Tin
Style
Board to Cable/Wire
Features
Solder Retention
Number of Positions
Current Rating (Amps)
Varies by Wire Gauge
Number of Positions Loaded
All
Voltage Rating
100V
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon
Number of Rows
1
Contact Material
Copper Alloy
Mounting Type
Surface Mount, Right Angle
Contact Finish Thickness - Post
39.4µin (1.00µm)
Termination
Base Product Number
Fastening Type
Latch Holder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 231
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,05060 Kč16 050,60 Kč
2 00015,28469 Kč30 569,38 Kč
3 00014,85377 Kč44 561,31 Kč
5 00014,32827 Kč71 641,35 Kč
7 00013,99237 Kč97 946,59 Kč
10 00013,64500 Kč136 450,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
126,49000 Kč26,49 Kč
1022,50300 Kč225,03 Kč
2521,08080 Kč527,02 Kč
5020,07140 Kč1 003,57 Kč
10019,11410 Kč1 911,41 Kč
25017,91488 Kč4 478,72 Kč
50017,05938 Kč8 529,69 Kč
Digi-Reel®
QuantityUnit PriceExt Price
122,94000 Kč22,94 Kč
1019,56200 Kč195,62 Kč
2518,33600 Kč458,40 Kč
5017,45600 Kč872,80 Kč
10016,61970 Kč1 661,97 Kč
25015,57824 Kč3 894,56 Kč
50014,83452 Kč7 417,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:22,94000 Kč
Unit Price with VAT:27,75740 Kč