
2132250610 | |
|---|---|
DigiKey Part Number | 900-2132250610TR-ND - Tape & Reel (TR) 900-2132250610CT-ND - Cut Tape (CT) 900-2132250610DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2132250610 |
Description | CONN RECPT VERT SMC 6 POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2132250610 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Series | Insulation Color Natural |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.287" (7.30mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Solder Retention |
Number of Positions | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Voltage Rating 100V |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,07000 Kč | 31,07 Kč |
| 10 | 26,44500 Kč | 264,45 Kč |
| 25 | 24,78480 Kč | 619,62 Kč |
| 50 | 23,60000 Kč | 1 180,00 Kč |
| 100 | 22,46970 Kč | 2 246,97 Kč |
| 250 | 21,06240 Kč | 5 265,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 17,66357 Kč | 15 897,21 Kč |
| 1 800 | 16,82069 Kč | 30 277,24 Kč |
| 2 700 | 16,34654 Kč | 44 135,66 Kč |
| 4 500 | 15,76822 Kč | 70 956,99 Kč |
| 6 300 | 15,39866 Kč | 97 011,56 Kč |
| 9 000 | 15,01644 Kč | 135 147,96 Kč |
| Unit Price without VAT: | 31,07000 Kč |
|---|---|
| Unit Price with VAT: | 37,59470 Kč |







