HDMI HDMI 2.1 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2086581081

DigiKey Part Number
900-2086581081TR-ND - Tape & Reel (TR)
900-2086581081CT-ND - Cut Tape (CT)
900-2086581081DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2086581081
Description
CONN RCPT HDMI V2.1 19POS SMD RA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
HDMI HDMI 2.1 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2086581081 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Molex
Operating Temperature
-20°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
0.5A
Part Status
Active
Voltage - Rated
40VDC
Connector Type
HDMI
Mating Cycles
10000
Number of Contacts
19
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
HDMI 2.1
Shell/Shielding Material
Brass
Mounting Type
Surface Mount, Right Angle; Through Hole
Insulation Color
Black
Mounting Feature
Horizontal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2086581001Molex11 356900-2086581001CT-ND55,48000 KčParametric Equivalent
2086581051Molex13 662900-2086581051CT-ND43,38000 KčParametric Equivalent
2086581061Molex69900-2086581061CT-ND54,43000 KčParametric Equivalent
2086581101Molex7 638900-2086581101CT-ND53,60000 KčParametric Equivalent
2086588131Molex2 173900-2086588131CT-ND53,18000 KčParametric Equivalent
In-Stock: 173
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,72000 Kč51,72 Kč
1043,94300 Kč439,43 Kč
2541,17720 Kč1 029,43 Kč
5039,20840 Kč1 960,42 Kč
10037,33550 Kč3 733,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
35034,85909 Kč12 200,68 Kč
70033,19510 Kč23 236,57 Kč
1 05032,25929 Kč33 872,25 Kč
1 75031,11783 Kč54 456,20 Kč
2 45030,38842 Kč74 451,63 Kč
3 50029,63388 Kč103 718,58 Kč
Manufacturers Standard Package
Unit Price without VAT:51,72000 Kč
Unit Price with VAT:62,58120 Kč