
2086581101 | |
|---|---|
DigiKey Part Number | 900-2086581101TR-ND - Tape & Reel (TR) 900-2086581101CT-ND - Cut Tape (CT) 900-2086581101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2086581101 |
Description | CONN RCPT HDMI V2.1 19POS SMD RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | HDMI HDMI 2.1 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2086581101 Models |
Category | Termination Solder |
Manufacturer Molex | Operating Temperature -20°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.5A |
Part Status Active | Voltage - Rated 40VDC |
Connector Type HDMI | Mating Cycles 10000 |
Number of Contacts 19 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications HDMI 2.1 | Shell/Shielding Material Brass |
Mounting Type Surface Mount, Right Angle; Through Hole | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,60000 Kč | 53,60 Kč |
| 10 | 45,48600 Kč | 454,86 Kč |
| 25 | 42,62880 Kč | 1 065,72 Kč |
| 50 | 40,58900 Kč | 2 029,45 Kč |
| 100 | 38,64940 Kč | 3 864,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 36,08597 Kč | 12 630,09 Kč |
| 700 | 34,36361 Kč | 24 054,53 Kč |
| 1 050 | 33,39482 Kč | 35 064,56 Kč |
| 1 750 | 32,21317 Kč | 56 373,05 Kč |
| 2 450 | 31,45801 Kč | 77 072,12 Kč |
| 3 500 | 30,67701 Kč | 107 369,54 Kč |
| Unit Price without VAT: | 53,60000 Kč |
|---|---|
| Unit Price with VAT: | 64,85600 Kč |








