
2485396-2 | |
|---|---|
DigiKey Part Number | 17-2485396-2TR-ND - Tape & Reel (TR) 17-2485396-2CT-ND - Cut Tape (CT) 17-2485396-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2485396-2 |
Description | HDMI 2.1 19P 6.08H A/F STD DIP C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HDMI HDMI 2.1 Receptacle Connector 19 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2485396-2 Models |
Category | Operating Temperature -20°C ~ 85°C |
Manufacturer TE Connectivity AMP Connectors | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.5A |
Part Status Active | Mating Cycles 10000 |
Connector Type HDMI | Shielding Shielded |
Number of Contacts 19 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Brass |
Specifications HDMI 2.1 | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole, Right Angle | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,14000 Kč | 57,14 Kč |
| 10 | 48,57200 Kč | 485,72 Kč |
| 25 | 45,53160 Kč | 1 138,29 Kč |
| 50 | 43,35440 Kč | 2 167,72 Kč |
| 100 | 41,28350 Kč | 4 128,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 38,96640 Kč | 11 689,92 Kč |
| 600 | 37,10610 Kč | 22 263,66 Kč |
| 900 | 36,06009 Kč | 32 454,08 Kč |
| 1 500 | 34,78433 Kč | 52 176,49 Kč |
| 2 100 | 33,96874 Kč | 71 334,35 Kč |
| 3 000 | 33,12535 Kč | 99 376,05 Kč |
| Unit Price without VAT: | 57,14000 Kč |
|---|---|
| Unit Price with VAT: | 69,13940 Kč |









