
DC04S019JA2R600 | |
|---|---|
DigiKey Part Number | 670-3155-2-ND - Tape & Reel (TR) 670-3155-1-ND - Cut Tape (CT) 670-3155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DC04S019JA2R600 |
Description | RECEPT, HDMI 2.1, 48GBPS BANDWID |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | HDMI HDMI 2.1 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DC04S019JA2R600 Models |
Category | Termination Solder |
Manufacturer JAE Electronics | Features Board Guide |
Series | Operating Temperature -25°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 0.5A |
Connector Type HDMI | Shielding Shielded |
Number of Contacts 19 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Specifications HDMI 2.1 | Insulation Color Black |
Mounting Type Surface Mount, Right Angle; Through Hole | Base Product Number |
Mounting Feature Horizontal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,98000 Kč | 62,98 Kč |
| 10 | 53,55700 Kč | 535,57 Kč |
| 25 | 50,20320 Kč | 1 255,08 Kč |
| 50 | 47,80080 Kč | 2 390,04 Kč |
| 100 | 45,51920 Kč | 4 551,92 Kč |
| 250 | 42,66700 Kč | 10 666,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 40,11138 Kč | 24 066,83 Kč |
| 1 200 | 38,19789 Kč | 45 837,47 Kč |
| 1 800 | 37,12152 Kč | 66 818,74 Kč |
| 3 000 | 35,80841 Kč | 107 425,23 Kč |
| 4 200 | 34,96946 Kč | 146 871,73 Kč |
| 6 000 | 34,10149 Kč | 204 608,94 Kč |
| Unit Price without VAT: | 62,98000 Kč |
|---|---|
| Unit Price with VAT: | 76,20580 Kč |










