
2086581061 | |
|---|---|
DigiKey Part Number | 900-2086581061TR-ND - Tape & Reel (TR) 900-2086581061CT-ND - Cut Tape (CT) 900-2086581061DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2086581061 |
Description | CONN RCPT HDMI V2.1 19POS SMD RA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | HDMI HDMI 2.1 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2086581061 Models |
Category | Termination Solder |
Manufacturer Molex | Operating Temperature -20°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.5A |
Part Status Active | Voltage - Rated 40VDC |
Connector Type HDMI | Mating Cycles 10000 |
Number of Contacts 19 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications HDMI 2.1 | Shell/Shielding Material Brass |
Mounting Type Surface Mount, Right Angle; Through Hole | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2086581001 | Molex | 11 356 | 900-2086581001CT-ND | 2,28000 Kč | Parametric Equivalent |
| 2086581051 | Molex | 13 662 | 900-2086581051CT-ND | 1,78000 Kč | Parametric Equivalent |
| 2086581081 | Molex | 173 | 900-2086581081CT-ND | 2,12000 Kč | Parametric Equivalent |
| 2086581101 | Molex | 7 638 | 900-2086581101CT-ND | 2,20000 Kč | Parametric Equivalent |
| 2086588131 | Molex | 2 173 | 900-2086588131CT-ND | 2,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,43000 Kč | 54,43 Kč |
| 10 | 46,25700 Kč | 462,57 Kč |
| 25 | 43,35440 Kč | 1 083,86 Kč |
| 50 | 41,28140 Kč | 2 064,07 Kč |
| 100 | 39,30640 Kč | 3 930,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 36,69971 Kč | 12 844,90 Kč |
| 700 | 34,94846 Kč | 24 463,92 Kč |
| 1 050 | 33,96309 Kč | 35 661,24 Kč |
| 1 750 | 32,76149 Kč | 57 332,61 Kč |
| 2 450 | 31,99361 Kč | 78 384,34 Kč |
| 3 500 | 31,19923 Kč | 109 197,30 Kč |
| Unit Price without VAT: | 54,43000 Kč |
|---|---|
| Unit Price with VAT: | 65,86030 Kč |










