2086581003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2086581003

DigiKey Part Number
900-2086581003TR-ND - Tape & Reel (TR)
900-2086581003CT-ND - Cut Tape (CT)
900-2086581003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2086581003
Description
HDMI R/A HEADER 2.1
Customer Reference
Detailed Description
HDMI HDMI 2.1 Connector 19 Position
Datasheet
 Datasheet
EDA/CAD Models
2086581003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Connector Type
HDMI
Number of Contacts
19
Gender
-
Specifications
HDMI 2.1
Mounting Type
-
Mounting Feature
-
Termination
-
Features
-
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Shielding
-
Contact Finish
-
Shell/Shielding Material
-
Material Flammability Rating
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,63000 Kč36,63 Kč
1031,09100 Kč310,91 Kč
2529,13320 Kč728,33 Kč
5027,73960 Kč1 386,98 Kč
10026,41350 Kč2 641,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:36,63000 Kč
Unit Price with VAT:44,32230 Kč