Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2080372021 | |
|---|---|
DigiKey Part Number | 900-2080372021-ND |
Manufacturer | |
Manufacturer Product Number | 2080372021 |
Description | CONNTAK50 - 02CKT RCPT HSG CB - |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black 0.087" (2.20mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Base Product Number |
Pitch 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2080372022 | Molex | 0 | 900-2080372022-ND | 5,18408 Kč | Parametric Equivalent |
| DF62WZ-2S-2.2C | Hirose Electric Co Ltd | 0 | 26-DF62WZ-2S-2.2C-ND | 12,56540 Kč | Parametric Equivalent |
| DF62WZ-2S-2.2C(11) | Hirose Electric Co Ltd | 0 | 26-DF62WZ-2S-2.2C(11)-ND | 12,56540 Kč | Parametric Equivalent |
| DF62WZC-2S-2.2C | Hirose Electric Co Ltd | 44 | 26-DF62WZC-2S-2.2C-ND | 22,11000 Kč | Parametric Equivalent |
| MX74A002XGA | JAE Electronics | 0 | 670-MX74A002XGA-ND | 22,32000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 600 | 5,18408 Kč | 111 976,13 Kč |
| Unit Price without VAT: | 5,18408 Kč |
|---|---|
| Unit Price with VAT: | 6,27274 Kč |



