Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MX74A002XGA | |
|---|---|
DigiKey Part Number | 670-MX74A002XGA-ND |
Manufacturer | |
Manufacturer Product Number | MX74A002XGA |
Description | CONN SOCKET OUTER HOUSING ASSEMB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Natural 0.087" (2.20mm) |
Datasheet | Datasheet |
Category | Pitch 0.087" (2.20mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2080372021 | Molex | 0 | 900-2080372021-ND | 5,18408 Kč | Parametric Equivalent |
| 2080372022 | Molex | 0 | 900-2080372022-ND | 5,18408 Kč | Parametric Equivalent |
| DF62WZ-2S-2.2C | Hirose Electric Co Ltd | 0 | 26-DF62WZ-2S-2.2C-ND | 12,56540 Kč | Parametric Equivalent |
| DF62WZ-2S-2.2C(11) | Hirose Electric Co Ltd | 0 | 26-DF62WZ-2S-2.2C(11)-ND | 12,56540 Kč | Parametric Equivalent |
| DF62WZC-2S-2.2C | Hirose Electric Co Ltd | 44 | 26-DF62WZC-2S-2.2C-ND | 22,11000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,32000 Kč | 22,32 Kč |
| 10 | 19,04100 Kč | 190,41 Kč |
| 25 | 17,84400 Kč | 446,10 Kč |
| 63 | 16,71746 Kč | 1 053,20 Kč |
| 126 | 15,91635 Kč | 2 005,46 Kč |
| 252 | 15,15583 Kč | 3 819,27 Kč |
| 504 | 14,43208 Kč | 7 273,77 Kč |
| 1 008 | 13,74312 Kč | 13 853,06 Kč |
| 2 520 | 12,88266 Kč | 32 464,30 Kč |
| Unit Price without VAT: | 22,32000 Kč |
|---|---|
| Unit Price with VAT: | 27,00720 Kč |



