New Product
Image for DF62WZC-2S-2.2C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF62WZC-2S-2.2C

DigiKey Part Number
26-DF62WZC-2S-2.2C-ND
Manufacturer
Manufacturer Product Number
DF62WZC-2S-2.2C
Description
DF62WZC-2S-2.2C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle White 0.087" (2.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.087" (2.20mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
White
Contact Type
Female Socket
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,11000 Kč22,11 Kč
1018,79100 Kč187,91 Kč
2517,61040 Kč440,26 Kč
5016,76360 Kč838,18 Kč
10015,96280 Kč1 596,28 Kč
30014,77127 Kč4 431,38 Kč
50014,24806 Kč7 124,03 Kč
1 00013,56775 Kč13 567,75 Kč
2 50012,71844 Kč31 796,10 Kč
Manufacturers Standard Package
Unit Price without VAT:22,11000 Kč
Unit Price with VAT:26,75310 Kč