


2070170016 | |
|---|---|
DigiKey Part Number | 900-2070170016-ND |
Manufacturer | |
Manufacturer Product Number | 2070170016 |
Description | CONN PLUG HSG 16POS 4.20MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2070170016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,05000 Kč | 29,05 Kč |
| 10 | 24,62900 Kč | 246,29 Kč |
| 25 | 23,07920 Kč | 576,98 Kč |
| 90 | 21,08278 Kč | 1 897,45 Kč |
| 180 | 20,07467 Kč | 3 613,44 Kč |
| 270 | 19,50789 Kč | 5 267,13 Kč |
| 540 | 18,57624 Kč | 10 031,17 Kč |
| 1 080 | 17,68960 Kč | 19 104,77 Kč |
| 2 520 | 16,66333 Kč | 41 991,59 Kč |
| Unit Price without VAT: | 29,05000 Kč |
|---|---|
| Unit Price with VAT: | 35,15050 Kč |










