
27134PSLA | |
|---|---|
DigiKey Part Number | 164-27134PSLA-ND |
Manufacturer | |
Manufacturer Product Number | 27134PSLA |
Description | ENCLOSURE ALUM NAT 4.4"LX2.38"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Aluminum Natural Cover Included 4.400" L x 2.380" W (111.76mm x 60.45mm) X 2.244" (57.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 27134PSLA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.400" L x 2.380" W (111.76mm x 60.45mm) | |
Height | 2.244" (57.00mm) | |
Area (L x W) | 17.6in² (114cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,83000 Kč | 286,83 Kč |
| Unit Price without VAT: | 286,83000 Kč |
|---|---|
| Unit Price with VAT: | 347,06430 Kč |











