Hood Connector Bottom Entry 24B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Bottom Entry 24B IP65 - Dust Tight, Water Resistant
HARTING Battery Punch Han® 6B - Assembly instruction

09628240801

DigiKey Part Number
1195-7792-ND
Manufacturer
Manufacturer Product Number
09628240801
Description
CONN HOOD BOTTOM ENTRY SZ24B
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hood Connector Bottom Entry 24B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09628240801 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Bottom Entry
Size
24B
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
-
Size / Dimension
4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm)
Housing Color
-
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 076,15000 Kč1 076,15 Kč
10914,63100 Kč9 146,31 Kč
25857,39040 Kč21 434,76 Kč
50816,49460 Kč40 824,73 Kč
100777,56640 Kč77 756,64 Kč
250728,95984 Kč182 239,96 Kč
Manufacturers Standard Package
Unit Price without VAT:1 076,15000 Kč
Unit Price with VAT:1 302,14150 Kč