09110006629
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09110006629

DigiKey Part Number
1195-09110006629-ND
Manufacturer
Manufacturer Product Number
09110006629
Description
100A FEMALE CRIMP CONTACT 35MM F
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket Silver
Datasheet
 Datasheet
EDA/CAD Models
09110006629 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
Silver
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1392,58000 Kč392,58 Kč
10333,72700 Kč3 337,27 Kč
30308,81767 Kč9 264,53 Kč
50297,88700 Kč14 894,35 Kč
100283,67610 Kč28 367,61 Kč
250265,93140 Kč66 482,85 Kč
500253,25382 Kč126 626,91 Kč
Manufacturers Standard Package
Unit Price without VAT:392,58000 Kč
Unit Price with VAT:475,02180 Kč