
2069962601 | |
|---|---|
DigiKey Part Number | 900-2069962601-ND |
Manufacturer | |
Manufacturer Product Number | 2069962601 |
Description | CONN RCPT HSG 6POS 4.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Blue 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2069962601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.232" (5.90mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Blue | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,49000 Kč | 5,49 Kč |
| 10 | 4,67900 Kč | 46,79 Kč |
| 25 | 4,38000 Kč | 109,50 Kč |
| 50 | 4,17540 Kč | 208,77 Kč |
| 150 | 3,86100 Kč | 579,15 Kč |
| 300 | 3,67660 Kč | 1 102,98 Kč |
| 600 | 3,50103 Kč | 2 100,62 Kč |
| 1 050 | 3,36535 Kč | 3 533,62 Kč |
| 2 550 | 3,16092 Kč | 8 060,35 Kč |
| Unit Price without VAT: | 5,49000 Kč |
|---|---|
| Unit Price with VAT: | 6,64290 Kč |











