
2068320221 | |
|---|---|
DigiKey Part Number | 900-2068320221TR-ND - Tape & Reel (TR) 900-2068320221CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2068320221 |
Description | MICRO-FIT+ DR HDR VT ASSY TIN,T& |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2068320221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.125" (3.18mm) | |
Overall Contact Length | - | |
Insulation Height | 0.390" (9.91mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Board Guide, Glow Wire Compliant | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 600VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 16,96600 Kč | 169,66 Kč |
| 100 | 14,42140 Kč | 1 442,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 13,34353 Kč | 4 003,06 Kč |
| 600 | 12,70623 Kč | 7 623,74 Kč |
| 900 | 12,34776 Kč | 11 112,98 Kč |
| 1 500 | 11,91063 Kč | 17 865,94 Kč |
| 2 100 | 11,63109 Kč | 24 425,29 Kč |
| 3 000 | 11,34214 Kč | 34 026,42 Kč |
| 7 500 | 10,63246 Kč | 79 743,45 Kč |
| 15 000 | 10,12547 Kč | 151 882,05 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |











