
LM2677T-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2677T-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2677T-5.0/NOPB |
Description | IC REG BUCK 5V 5A TO220-7 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 5A TO-220-7 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | LM2677T-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-7 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,82000 Kč | 151,82 Kč |
| 10 | 117,06400 Kč | 1 170,64 Kč |
| 45 | 103,91667 Kč | 4 676,25 Kč |
| 135 | 97,27207 Kč | 13 131,73 Kč |
| 270 | 94,01970 Kč | 25 385,32 Kč |
| 540 | 91,34285 Kč | 49 325,14 Kč |
| 1 035 | 89,26280 Kč | 92 387,00 Kč |
| Unit Price without VAT: | 151,82000 Kč |
|---|---|
| Unit Price with VAT: | 183,70220 Kč |










