
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 26-30 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 000 | 1,08491 Kč | 52 075,68 Kč |
| Unit Price without VAT: | 1,08491 Kč |
|---|---|
| Unit Price with VAT: | 1,31274 Kč |




