
2059710063 | |
|---|---|
DigiKey Part Number | 900-2059710063TR-ND - Tape & Reel (TR) 900-2059710063CT-ND - Cut Tape (CT) 900-2059710063DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2059710063 |
Description | M-ONE 2.0 ST ASSY 6CKT ETP BK CV |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2059710063 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.390" (9.91mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin-Bismuth | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin-Bismuth | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 4A per Contact | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | General Purpose, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 30,15300 Kč | 301,53 Kč |
| 100 | 25,62390 Kč | 2 562,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 22,87228 Kč | 11 436,14 Kč |
| 1 000 | 21,78039 Kč | 21 780,39 Kč |
| 1 500 | 21,16627 Kč | 31 749,41 Kč |
| 2 500 | 20,41753 Kč | 51 043,82 Kč |
| 3 500 | 19,93874 Kč | 69 785,59 Kč |
| 5 000 | 19,44369 Kč | 97 218,45 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |







