
2059570971 | |
---|---|
DigiKey Part Number | 900-2059570971TR-ND - Tape & Reel (TR) 900-2059570971CT-ND - Cut Tape (CT) 900-2059570971DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2059570971 |
Description | 1.25WB MLP PTG SR ST ASSY 9CKT E |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 9 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2059570971 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.206" (5.23mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin-Bismuth | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin-Bismuth | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Board Lock, Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 25,83000 Kč | 25,83 Kč |
10 | 21,95500 Kč | 219,55 Kč |
100 | 18,66370 Kč | 1 866,37 Kč |
500 | 16,65858 Kč | 8 329,29 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 14,27678 Kč | 14 276,78 Kč |
2 000 | 13,59551 Kč | 27 191,02 Kč |
3 000 | 13,21226 Kč | 39 636,78 Kč |
5 000 | 12,74481 Kč | 63 724,05 Kč |
7 000 | 12,44600 Kč | 87 122,00 Kč |
10 000 | 12,13701 Kč | 121 370,10 Kč |
Unit Price without VAT: | 25,83000 Kč |
---|---|
Unit Price with VAT: | 31,25430 Kč |