
DTT31-A2A111AE2AAB | |
|---|---|
DigiKey Part Number | 4614-DTT31-A2A111AE2AAB-ND |
Manufacturer | |
Manufacturer Product Number | DTT31-A2A111AE2AAB |
Description | SENSOR FLOW SWITCH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flow Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Range | - | |
Flow Sensor Type | - | |
Voltage - Input | - | |
Port Size | - | |
Switch Function/Rating | - | |
Material - Body | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 753,71000 Kč | 10 753,71 Kč |
| Unit Price without VAT: | 10 753,71000 Kč |
|---|---|
| Unit Price with VAT: | 13 011,98910 Kč |










