Socket Contact Gold 20-22 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 20-22 AWG Crimp Stamped
Pico-Lock Connector System

2053425028

DigiKey Part Number
900-2053425028TR-ND - Tape & Reel (TR)
900-2053425028CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2053425028
Description
CONN SOCKET 20-22AWG CRIMP GOLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 20-22 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
2053425028 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-22 AWG
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.10µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45 958
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
103,67500 Kč36,75 Kč
253,43520 Kč85,88 Kč
503,27140 Kč163,57 Kč
1003,11400 Kč311,40 Kč
2502,91872 Kč729,68 Kč
5002,77930 Kč1 389,65 Kč
1 0002,64638 Kč2 646,38 Kč
2 5002,48045 Kč6 201,12 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
13 0002,34698 Kč30 510,74 Kč
26 0002,23497 Kč58 109,22 Kč
39 0002,17197 Kč84 706,83 Kč
65 0002,09514 Kč136 184,10 Kč
91 0002,04604 Kč186 189,64 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč