Tab Contact Tin 16-20 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2050338000

DigiKey Part Number
900-2050338000-2-ND - Tape & Reel (TR)
900-2050338000-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2050338000
Description
CP65 WTW MALE TERMINAL AWG1620
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Tab Contact Tin 16-20 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
2050338000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
16-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39 831
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
102,31000 Kč23,10 Kč
252,17520 Kč54,38 Kč
502,06620 Kč103,31 Kč
1001,96750 Kč196,75 Kč
2501,84448 Kč461,12 Kč
5001,75670 Kč878,35 Kč
1 0001,67249 Kč1 672,49 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 2001,63870 Kč5 243,84 Kč
6 4001,56041 Kč9 986,62 Kč
9 6001,51638 Kč14 557,25 Kč
16 0001,46269 Kč23 403,04 Kč
22 4001,42837 Kč31 995,49 Kč
32 0001,39288 Kč44 572,16 Kč
80 0001,30572 Kč104 457,60 Kč
160 0001,24346 Kč198 953,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč