
2049270201 | |
|---|---|
DigiKey Part Number | 900-2049270201TR-ND - Tape & Reel (TR) 900-2049270201CT-ND - Cut Tape (CT) 900-2049270201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2049270201 |
Description | 0.4 FLOATING BTB REC 20CKT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2049270201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.066" (1.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 47,07800 Kč | 470,78 Kč |
| 25 | 44,12920 Kč | 1 103,23 Kč |
| 50 | 42,02120 Kč | 2 101,06 Kč |
| 100 | 40,01170 Kč | 4 001,17 Kč |
| 250 | 37,50664 Kč | 9 376,66 Kč |
| 500 | 35,71592 Kč | 17 857,96 Kč |
| 1 000 | 35,09543 Kč | 35 095,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 34,41397 Kč | 103 241,91 Kč |
| 6 000 | 32,77347 Kč | 196 640,82 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |









