
2049280601 | |
|---|---|
DigiKey Part Number | 900-2049280601TR-ND - Tape & Reel (TR) 900-2049280601CT-ND - Cut Tape (CT) 900-2049280601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2049280601 |
Description | 0.4 FLOATING BTB PLUG 60CKT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2049280601 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Pick and Place, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 3mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.093" (2.35mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,96000 Kč | 95,96 Kč |
| 10 | 81,49300 Kč | 814,93 Kč |
| 25 | 76,39080 Kč | 1 909,77 Kč |
| 50 | 72,74120 Kč | 3 637,06 Kč |
| 100 | 69,26610 Kč | 6 926,61 Kč |
| 250 | 64,93000 Kč | 16 232,50 Kč |
| 500 | 63,96326 Kč | 31 981,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 54,69624 Kč | 164 088,72 Kč |
| Unit Price without VAT: | 95,96000 Kč |
|---|---|
| Unit Price with VAT: | 116,11160 Kč |





