60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2049270601

DigiKey Part Number
900-2049270601TR-ND - Tape & Reel (TR)
900-2049270601CT-ND - Cut Tape (CT)
900-2049270601DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2049270601
Description
0.4 FLOATING BTB REC 60CKT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
2049270601 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Pick and Place, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
3mm
Connector Type
Receptacle, Center Strip Contacts
Height Above Board
0.066" (1.68mm)
Number of Positions
60
Base Product Number
Pitch
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 245
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
178,74000 Kč78,74 Kč
1066,96300 Kč669,63 Kč
2562,75880 Kč1 568,97 Kč
5059,76460 Kč2 988,23 Kč
10056,90880 Kč5 690,88 Kč
25053,34500 Kč13 336,25 Kč
50051,59166 Kč25 795,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00044,93545 Kč134 806,35 Kč
Manufacturers Standard Package
Unit Price without VAT:78,74000 Kč
Unit Price with VAT:95,27540 Kč