
2049261103 | |
---|---|
DigiKey Part Number | WM22189TR-ND - Tape & Reel (TR) WM22189CT-ND - Cut Tape (CT) WM22189DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2049261103 |
Description | CONN RCPT USB2.0 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2049261103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 97,07000 Kč | 97,07 Kč |
10 | 82,54900 Kč | 825,49 Kč |
25 | 77,37920 Kč | 1 934,48 Kč |
50 | 73,68400 Kč | 3 684,20 Kč |
100 | 70,16590 Kč | 7 016,59 Kč |
250 | 65,77196 Kč | 16 442,99 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | 56,94179 Kč | 39 859,25 Kč |
1 400 | 54,22584 Kč | 75 916,18 Kč |
2 100 | 52,69831 Kč | 110 666,45 Kč |
3 500 | 50,83490 Kč | 177 922,15 Kč |
Unit Price without VAT: | 97,07000 Kč |
---|---|
Unit Price with VAT: | 117,45470 Kč |