2043010002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2043010002
Squba Sealed Wire-to-Wire Connectors

2043010001

DigiKey Part Number
WM17844TR-ND - Tape & Reel (TR)
WM17844CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2043010001
Description
CONN SOCKET 22-24AWG CRIMP TIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-24 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-24 AWG
Contact Finish
Tin
Contact Finish Thickness
98.4µin (2.50µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51 604
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,74000 Kč2,74 Kč
102,25200 Kč22,52 Kč
252,10520 Kč52,63 Kč
502,00400 Kč100,20 Kč
1001,90500 Kč190,50 Kč
2501,78672 Kč446,68 Kč
5001,70084 Kč850,42 Kč
1 0001,61938 Kč1 619,38 Kč
2 5001,51787 Kč3 794,68 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,33719 Kč20 057,85 Kč
30 0001,27337 Kč38 201,10 Kč
45 0001,23746 Kč55 685,70 Kč
75 0001,19368 Kč89 526,00 Kč
105 0001,16569 Kč122 397,45 Kč
150 0001,13674 Kč170 511,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,74000 Kč
Unit Price with VAT:3,31540 Kč