40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2039560403

DigiKey Part Number
900-2039560403TR-ND - Tape & Reel (TR)
900-2039560403CT-ND - Cut Tape (CT)
900-2039560403DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2039560403
Description
CONN PLUG 40POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
2039560403 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
40
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
5mm
Height Above Board
0.171" (4.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 060
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,96000 Kč53,96 Kč
1045,92300 Kč459,23 Kč
2543,03760 Kč1 075,94 Kč
5040,97540 Kč2 048,77 Kč
10039,01850 Kč3 901,85 Kč
25036,57432 Kč9 143,58 Kč
50034,82854 Kč17 414,27 Kč
1 00034,14296 Kč34 142,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 20034,30777 Kč75 477,09 Kč
4 40032,67208 Kč143 757,15 Kč
6 60031,75197 Kč209 563,00 Kč
Manufacturers Standard Package
Unit Price without VAT:53,96000 Kč
Unit Price with VAT:65,29160 Kč