20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2039560203

DigiKey Part Number
900-2039560203TR-ND - Tape & Reel (TR)
900-2039560203CT-ND - Cut Tape (CT)
900-2039560203DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2039560203
Description
CONN PLUG 20POS SMD GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
2039560203 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
20
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
5mm
Height Above Board
0.171" (4.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 031
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,62000 Kč46,62 Kč
1039,58100 Kč395,81 Kč
2537,09920 Kč927,48 Kč
5035,32280 Kč1 766,14 Kč
10033,63670 Kč3 363,67 Kč
25031,52892 Kč7 882,23 Kč
50030,02336 Kč15 011,68 Kč
1 00029,02575 Kč29 025,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 20029,57444 Kč65 063,77 Kč
4 40028,16419 Kč123 922,44 Kč
6 60027,37086 Kč180 647,68 Kč
Manufacturers Standard Package
Unit Price without VAT:46,62000 Kč
Unit Price with VAT:56,41020 Kč