




2036320400 | |
|---|---|
DigiKey Part Number | WM22483-ND |
Manufacturer | |
Manufacturer Product Number | 2036320400 |
Description | CONN PLUG HSG 4POS 3.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2036320400 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 8,81900 Kč | 88,19 Kč |
| 25 | 8,26480 Kč | 206,62 Kč |
| 50 | 7,87000 Kč | 393,50 Kč |
| 100 | 7,49210 Kč | 749,21 Kč |
| 250 | 7,02340 Kč | 1 755,85 Kč |
| 500 | 6,68744 Kč | 3 343,72 Kč |
| 2 000 | 6,06380 Kč | 12 127,60 Kč |
| 4 000 | 5,77429 Kč | 23 097,16 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |






