
2033890323 | |
|---|---|
DigiKey Part Number | 23-2033890323TR-ND - Tape & Reel (TR) 23-2033890323CT-ND - Cut Tape (CT) 23-2033890323DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2033890323 |
Description | 0.175 BTB QUAD ROW REC EMBSTP PK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 32 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.023" (0.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 43,02500 Kč | 430,25 Kč |
| 25 | 40,33280 Kč | 1 008,32 Kč |
| 50 | 38,40540 Kč | 1 920,27 Kč |
| 100 | 36,57010 Kč | 3 657,01 Kč |
| 250 | 34,27880 Kč | 8 569,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,04084 Kč | 10 520,42 Kč |
| 1 000 | 20,03650 Kč | 20 036,50 Kč |
| 1 500 | 19,47159 Kč | 29 207,38 Kč |
| 2 500 | 18,78263 Kč | 46 956,58 Kč |
| 3 500 | 18,34217 Kč | 64 197,60 Kč |
| 5 000 | 17,88668 Kč | 89 433,40 Kč |
| 12 500 | 16,76815 Kč | 209 601,87 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |









