
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Screw | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,88000 Kč | 148,88 Kč |
| 10 | 126,42900 Kč | 1 264,29 Kč |
| 25 | 118,51280 Kč | 2 962,82 Kč |
| 50 | 112,85160 Kč | 5 642,58 Kč |
| 100 | 107,46150 Kč | 10 746,15 Kč |
| 250 | 100,73580 Kč | 25 183,95 Kč |
| 500 | 95,93020 Kč | 47 965,10 Kč |
| 1 000 | 91,35558 Kč | 91 355,58 Kč |
| Unit Price without VAT: | 148,88000 Kč |
|---|---|
| Unit Price with VAT: | 180,14480 Kč |





